Low

3M  2526-6002UB.  FOUR WALL HEADER

3M 2526-6002UB.
Manufacturer:
3M 3M
Manufacturer Part No:
2526-6002UB.
Order Code:
1368930
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
26Contacts
Gender:
Header
Product Range:
2500 Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.002

Alternatives

Wire-To-Board Connector, 2500 Series, 26 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

3M

6,987 in stock

Price for: Each

1+ $3.99 25+ $3.58 75+ $3.18 200+ $2.81 more…

Buy

Wire-To-Board Connector, Straight, AMP-LATCH Series, 26 Contacts, Header, 2.54 mm, Through Hole

AMP FROM TE CONNECTIVITY

783 in stock

Price for: Each

1+ $4.91 25+ $4.41 75+ $3.94 200+ $3.79 more…

Buy

WIRE-BOARD CONNECTOR, HEADER, 26 POSITION, 2.54MM

AMPHENOL FCI

74 in stock

Price for: Each

1+ $3.57 10+ $3.25 100+ $2.79 200+ $2.51 more…

Buy

WIRE-BOARD CONN, HEADER, 26POS, 2.54MM

AMP FROM TE CONNECTIVITY

908 in stock

Price for: Each

1+ $3.55 10+ $3.22 50+ $2.89 100+ $2.76 more…

Buy

Wire-To-Board Connector, AMP-LATCH Series, 26 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

AMP FROM TE CONNECTIVITY

893 in stock

Price for: Each

1+ $2.39 25+ $2.14

Buy

Wire-To-Board Connector, AMP-LATCH Series, 26 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

AMP FROM TE CONNECTIVITY

104 in stock

Price for: Each

1+ $4.96 10+ $4.51 50+ $4.05 100+ $3.86 more…

Buy

Wire-To-Board Connector, AMP-LATCH Series, 26 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

AMP FROM TE CONNECTIVITY

399 in stock

Price for: Each

1+ $3.02 25+ $2.86 50+ $2.71 100+ $2.47 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.