Low

3M  256-4205-01  IC SOCKET, QFN, 56POS, 0.4MM, THROUGH HOLE

3M 256-4205-01
Technical Data Sheet (306.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
256 Series
Connector Type:
QFN Test Socket
No. of Contacts:
56Contacts
Pitch Spacing:
0.4mm
Row Pitch:
-
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

Tariff No:
85366930
Weight (kg):
.048988

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.