Low

3M  3429-5302  WIRE-BOARD CONNECTOR, HEADER, 26 POSITION, 2.54MM

3M 3429-5302
3M 3429-5302
Technical Data Sheet (910.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

3M 3429-5302
3M 3429-5302

Product Information

Product Range:
3000 Series
No. of Contacts:
26Contacts
Gender:
Plug
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366910
Weight (kg):
.006124

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.