Low

3M  3448-7964.  STRAIN RELIEF, 64WAY, STAINLESS STEEL

3M 3448-7964.
Manufacturer:
3M 3M
Manufacturer Part No:
3448-7964.
Order Code:
2004872
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Accessory Type:
Strain Relief
For Use With:
7964-6500EC 0.1" IDC Socket Connector
No. of Positions:
64Ways
Strain Relief Material:
Stainless Steel
Product Range:
3448 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
.003

Alternatives

STRAIN RELIEF, 64WAY, THERMOPLASTIC

AMP - TE CONNECTIVITY

1,256 in stock

Price for: Each

1+ $0.767 10+ $0.715 25+ $0.644 50+ $0.572 more…

Buy

Connector Accessory, Strain Relief, 79 Series Wiremount Socket, 64 Ways

3M

731 in stock

Price for: Each

1+ $0.945 100+ $0.631 500+ $0.541 1000+ $0.451 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.