Low

3M  3625/50  FLAT CABLE, 50 CONDUCTOR, 98.43FT, 28AWG, 300V

3M 3625/50
Manufacturer:
3M 3M
Manufacturer Part No:
3625/50
Order Code:
1167916
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Grey
No. of Cores:
50Core
Wire Gauge:
28AWG
Conductor Area CSA:
-
Reel Length (Imperial):
98.43ft
Reel Length (Metric):
30m
No. of Max Strands x Strand Size:
7 x 36AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
Pitch Spacing:
1mm
Ribbon Cable Type:
Flat Ribbon Cable
Cable Width:
50mm
Product Range:
3625 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
2.857632

Alternatives

Ribbon Cable, Round Conductor Flat, Grey, 50 Core, 28 AWG, 98 ft, 30 m

3M

7 in stock

Price for: Reel of 1

1+ $336.34 10+ $319.07 50+ $296.25 100+ $272.60

Buy