Low

3M  780 TAPE 19MM X 20MTR WHITE  Tape, Scotch, Electrical Insulation, PVC (Polyvinylchloride), 19 mm, 0.75 ", 20 m, 65.62 ft

3M 780 TAPE 19MM X 20MTR WHITE
Technical Data Sheet (75.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 780 TAPE 19MM X 20MTR WHITE is an Electrical Tape with all weather vinyl insulating tape of 0.18mm thick. It consists of a PVC backing and a rubber-based pressure sensitive adhesive. It has an excellent resistance to abrasion, moisture, alkalis, acid and various weather conditions including sunlight. It has a high dielectric strength is conformable and provides very good mechanical protection.
  • -10 to 80°C Temperature range

Product Information

Tape Type:
Electrical Insulation
Tape Backing Material:
PVC (Polyvinylchloride)
Tape Width - Metric:
19mm
Tape Width - Imperial:
0.75"
Tape Length - Metric:
20m
Tape Length - Imperial:
65.62ft
Tape Colour:
White
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Maintenance & Repair

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
39191012
Weight (kg):
.09
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (52.23KB) EN

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.