Low

3M  P25E-068S-EA  I/O Connector, P25E Series, Wire to Board, Receptacle, 68 Contacts, IDC / IDT, Cable Mount

3M P25E-068S-EA
Technical Data Sheet (861.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Mounting:
Cable Mount
Connector Type:
Wire to Board
Contact Material:
Phosphor Bronze
Contact Plating:
Gold Plated Contacts
Contact Termination Type:
IDC / IDT
Gender:
Receptacle
No. of Contacts:
68 Contacts
Product Range:
P25E Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.009

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Contacts: 68Contacts
  • Contact Plating: Gold Plated Contacts
  • Gender: Receptacle
  • Connector Type: Wire to Board
  • Product Range: P25E Series
  • Contact Material: Phosphor Bronze
  • Contact Termination Type: IDC / IDT
  • Connector Mounting: Cable Mount