Low

ABRACON  ABLS6M-25.000MHZ-D-2Y-T  CRYSTAL, 25MHZ, 18PF, HC-49US

ABRACON ABLS6M-25.000MHZ-D-2Y-T
ABRACON ABLS6M-25.000MHZ-D-2Y-T
Technical Data Sheet (3.62MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ABRACON ABLS6M-25.000MHZ-D-2Y-T
ABRACON ABLS6M-25.000MHZ-D-2Y-T

Product Information

Frequency Nom:
25MHz
Crystal Case:
SMD, 6mm x 3mm
Frequency Stability + / -:
30ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
20ppm
Product Range:
ABLS6M Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
Diboron trioxide (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.0001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.