Low

ABRACON  ABM3-12.288MHZ-D2Y-T  Crystal, 12.288 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 20 ppm, ABM3 Series

ABRACON ABM3-12.288MHZ-D2Y-T
Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABM3-12.288MHZ-D2Y-T
Order Code:
2467788RL
Product Range
ABM3 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
12.288MHz
Crystal Case:
SMD, 5mm x 3.2mm
Frequency Stability + / -:
30ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
20ppm
Product Range:
ABM3 Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
Diboron trioxide (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.0001

Alternatives

Crystal, 12.288 MHz, SMD, 6mm x 3.5mm, 30 ppm, 18 pF, 20 ppm, ABM7 Series

ABRACON

Cut Tape
284 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.43 10+ $1.27 50+ $1.19 100+ $1.05 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.