Low

ABRACON  ABM3-48.000MHZ-D2Y-F-T  CRYSTAL, 48MHZ, 18PF, 5 X 3.2MM

ABRACON ABM3-48.000MHZ-D2Y-F-T
Technical Data Sheet (1.33MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
48MHz
Crystal Case:
SMD, 5mm x 3.2mm
Frequency Stability + / -:
30ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
20ppm
Product Range:
ABM3 Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85416000
Weight (kg):
.000169

Alternatives

CRYSTAL, 48MHZ, 18PF, 5 X 3.2MM

ABRACON

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $1.02 3000+ $0.898 5000+ $0.889 10000+ $0.889

Buy

CRYSTAL, 48MHZ, 18PF, 6 X 3.5MM

ABRACON

63 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.61 10+ $1.44 50+ $1.35 100+ $1.19 more…

Buy

Crystal, 48 MHz, SMD, 6mm x 3.5mm, 30 ppm, 18 pF, 20 ppm, ABM7 Series

ABRACON

Cut Tape
1,177 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.61 10+ $1.44 50+ $1.35 100+ $1.19 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.