Low

ALTERA  EP1C6Q240C8N  IC, FPGA, CYCLONE, 5980 LE, 240PQFP

ALTERA EP1C6Q240C8N
Technical Data Sheet (722.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Logic Blocks:
598
No. of Macrocells:
-
FPGA Family:
Cyclone
Logic Case Style:
QFP
No. of Pins:
240Pins
No. of Speed Grades:
-
Total RAM Bits:
92160Kbit
No. of I/O's:
185I/O's
Clock Management:
-
Core Supply Voltage Min:
1.425V
Core Supply Voltage Max:
1.575V
I/O Supply Voltage:
3.3V
Operating Frequency Max:
275MHz
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.008

Associated Products