Low

ALTERA  EP2C35F484C8N  FPGA, CYCLONE II, 35K LE, 484FBGA

ALTERA EP2C35F484C8N
Technical Data Sheet (956.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Logic Blocks:
2076
No. of Macrocells:
-
FPGA Family:
Cyclone II
Logic Case Style:
BGA
No. of Pins:
484Pins
No. of Speed Grades:
-
Total RAM Bits:
483840Kbit
No. of I/O's:
322I/O's
Clock Management:
-
Core Supply Voltage Min:
1.15V
Core Supply Voltage Max:
1.25V
I/O Supply Voltage:
3.3V
Operating Frequency Max:
320MHz
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0071

Associated Products