Low

ALTERA  EP2SGX30CF780C5N  FPGA, STRATIX IIGX, 30K LE, 780FBGA

ALTERA EP2SGX30CF780C5N
Technical Data Sheet (3.83MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Logic Blocks:
-
No. of Macrocells:
-
FPGA Family:
-
Logic Case Style:
BGA
No. of Pins:
780Pins
No. of Speed Grades:
-
Total RAM Bits:
1369728Kbit
No. of I/O's:
361I/O's
Clock Management:
-
Core Supply Voltage Min:
1.15V
Core Supply Voltage Max:
1.25V
I/O Supply Voltage:
3.3V
Operating Frequency Max:
550MHz
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0119

Associated Products