Low

MHP-1220A-100A - 

Heat Sink, Heat Pipe, Ultra Flat, LED, 0.4 °C/W, 1.2 mm, 20 mm, 100 mm

MHP-1220A-100A - Heat Sink, Heat Pipe, Ultra Flat, LED, 0.4 °C/W, 1.2 mm, 20 mm, 100 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MHP-1220A-100A
Order Code:
2290468
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LED
:
0.4°C/W
:
1.2mm
:
20mm
:
100mm
:
-
:
Aluminium
:
0.03937"
:
0.7874"
:
3.937"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MHP-1220A-100A is a 1.2mm ultra Flat Heat Pipe with micro technology. It may be possible to eliminate the need for a costly fan and heat sink, with the additional benefits of reducing power consumption, noise output, product thickness and cost. The flat heat pipes can directly remove heat from the source and be transferred direct to the chassis or to an external heat sink. It has high performance, excellent heat transmitter and also heat dissipation through its flat area.
  • Micro Technology Applied
  • Acetone Working Fluid
  • 5 to 8W Maximum Heat Transfer Rate
  • Ultra Slim and Flat Heat Pipe
  • Light Weight and Great Uniformity

Applications

HVAC

Related Searches

6 total stock globally

6 available for next business day delivery

Available until stock is exhausted

see cut-off times
$35.21 $ 35.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $35.21
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.