Low

AMEC THERMASOL  MHP-1630A-150A  Heat Sink, Heat Pipe, Ultra Flat, LED, 0.25 °C/W, 1.6 mm, 30 mm, 150 mm

AMEC THERMASOL MHP-1630A-150A
Technical Data Sheet (618.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Packages Cooled:
LED
Thermal Resistance:
0.25°C/W
External Height - Metric:
1.6mm
External Width - Metric:
30mm
External Length - Metric:
150mm
External Diameter - Metric:
-
Heat Sink Material:
Aluminium
External Height - Imperial:
0.062992"
External Width - Imperial:
1.1811"
External Length - Imperial:
5.9055"
External Diameter - Imperial:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76041090
Weight (kg):
.00162