Low

AMEC THERMASOL  MHP-2040A-100A  Heat Sink, Heat Pipe, Ultra Flat, LED, 0.3 °C/W, 2 mm, 40 mm, 100 mm

AMEC THERMASOL MHP-2040A-100A
Manufacturer Part No:
MHP-2040A-100A
Order Code:
2290478
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Packages Cooled:
LED
Thermal Resistance:
0.3°C/W
External Height - Metric:
2mm
External Width - Metric:
40mm
External Length - Metric:
100mm
External Diameter - Metric:
-
Heat Sink Material:
Aluminium
External Height - Imperial:
0.07874"
External Width - Imperial:
1.5748"
External Length - Imperial:
3.937"
External Diameter - Imperial:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76041090
Weight (kg):
.004876