Low

AMEC THERMASOL  MHP-2040A-150A  Heat Sink, Heat Pipe, Ultra Flat, LED, 0.3 °C/W, 2 mm, 40 mm, 150 mm

AMEC THERMASOL MHP-2040A-150A
Manufacturer Part No:
MHP-2040A-150A
Order Code:
2290481
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MHP-2040A-150A is a 2 x 40 x 150mm groove ultra-flat Heat Pipe made of aluminium 1050 with acetone working fluid. This heat pipe may be possible to eliminate the need for a costly fan and heat sink, with the additional benefits of reducing power consumption, noise output, product thickness and cost. The flat heat pipes can directly remove heat from the source and be transferred direct to the chassis or to an external heat sink. It also negates the requirement for ventilation holes and thereby reduces ingress of dust (no air filters required) and static.
  • 0 to 90°C Operating inclination range
  • <0.3°C/W Typical thermal resistance
  • 40 to 170W Heat transfer rate

Product Information

Packages Cooled:
LED
Thermal Resistance:
0.3°C/W
External Height - Metric:
2mm
External Width - Metric:
40mm
External Length - Metric:
150mm
External Diameter - Metric:
-
Heat Sink Material:
Aluminium
External Height - Imperial:
0.07874"
External Width - Imperial:
1.5748"
External Length - Imperial:
5.9055"
External Diameter - Imperial:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Safety

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76041090
Weight (kg):
.015