Low

AMEC THERMASOL  W8TR500G-5.0GF  Thermal Insulator, Filler Pad+GF, 5W/MK, 40 Shore 00, 5.0mm, Silicone, 5 W/m.K, 5 mm, 1.157 °C/W

AMEC THERMASOL W8TR500G-5.0GF
Manufacturer Part No:
W8TR500G-5.0GF
Order Code:
2289508
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Insulator Body Material:
Silicone
Thermal Conductivity:
5W/m.K
Breakdown Voltage Vbr:
-
Thickness:
5mm
Volume Resistivity:
-
Thermal Impedance:
1.157°C/W
Dielectric Strength:
2kV/mm
Product Range:
Gap Filler W8 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85479000
Weight (kg):
1.241

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.