Low

2-821949-5 - 

IC & Component Socket, 132 Contacts, PQFP Socket, 0.64 mm, MICRO-PITCH Series, Phosphor Bronze

2-821949-5 - IC & Component Socket, 132 Contacts, PQFP Socket, 0.64 mm, MICRO-PITCH Series, Phosphor Bronze

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2-821949-5
Order Code:
2452377
Product Range
MICRO-PITCH Series

Product Overview

The 2-821949-5 is a 132-position 0.025-inch PQFP gullwing Micro Pitch Sockets Housing Sub-Assembly for use with printed circuit board and wire/cable. It has contact made of phosphor bronze with tin plating on mating area.
  • UL94V-0 Flammability rating
  • Through-hole contact termination type

Applications

Industrial

Product Information

:
132Contacts
:
PQFP Socket
:
0.64mm
:
MICRO-PITCH Series
:
-
:
Phosphor Bronze
:
Tin Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 28/05/18

Contact me when back in stock

$60.80 $ 60.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $60.80
25 + $56.76
50 + $53.21
100 + $51.98
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.