Low

AMPHENOL COMMERCIAL PRODUCTS  RJE71-188-14011  CONNECTOR, MODULAR JACK, 1PORT, 8P8C

AMPHENOL COMMERCIAL PRODUCTS RJE71-188-14011
Manufacturer Part No:
RJE71-188-14011
Order Code:
2301176
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
RJ45
Product Range:
RJE71 Series
Gender:
Jack
No. of Contacts:
8Contacts
No. of Positions:
8Ways
No. of Ports:
1Ports
LAN Category:
Cat6
Contact Termination Type:
Through Hole
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.000779

Alternatives

Modular Connector, Cat6, RJ45, RJE71 Series, Jack, 8 Contacts, 8 Ways, 1 Ports

AMPHENOL COMMERCIAL PRODUCTS

661 in stock

Price for: Each

1+ $4.96 10+ $4.76 25+ $4.37 50+ $4.26

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.