Low

AMPHENOL RF  262115  RF/COAXIAL, MMCX JACK, STR, 50 OHM SOLDE

AMPHENOL RF 262115
Manufacturer Part No:
262115
Order Code:
1791147

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
MMCX Coaxial
Connector Body Style:
Straight Jack
Coaxial Termination:
Solder
Impedance:
50ohm
Coaxial Cable Types:
-
Contact Material:
Beryllium Copper
Contact Plating:
Gold Plated Contacts
Frequency Max:
6GHz
Connector Mounting:
PCB Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.