Low

AMPHENOL INDUSTRIAL  10-730402-122  CIRCULAR CONTACT, SOCKET, 12AWG, CRIMP

AMPHENOL INDUSTRIAL 10-730402-122
AMPHENOL INDUSTRIAL 10-730402-122
Technical Data Sheet (908.40KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AMPHENOL INDUSTRIAL 10-730402-122
AMPHENOL INDUSTRIAL 10-730402-122

Product Information

Product Range:
ATHD Series
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
12AWG
Wire Size AWG Min:
-
For Use With:
Amphenol ATHD-1PS-12 Heavy Duty Plug Connectors
Contact Plating:
Nickel Plated Contacts
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001869

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.