Low

AMPHENOL INDUSTRIAL  ATHD-1PS-12  CIRCULAR CONNECTOR, PLUG, 1POS, CABLE

AMPHENOL INDUSTRIAL ATHD-1PS-12
AMPHENOL INDUSTRIAL ATHD-1PS-12
AMPHENOL INDUSTRIAL ATHD-1PS-12
Manufacturer Part No:
ATHD-1PS-12
Order Code:
2484697
Technical Datasheet:
See all Technical Docs
AMPHENOL INDUSTRIAL ATHD-1PS-12
AMPHENOL INDUSTRIAL ATHD-1PS-12
AMPHENOL INDUSTRIAL ATHD-1PS-12

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
ATHD Series
Circular Connector Shell Style:
Cable Mount Plug
No. of Contacts:
1Contacts
Circular Contact Type:
-
Coupling Style:
-
Connector Body Material:
Thermoplastic Body
Connector Body Plating:
-
Contact Material:
-
Contact Plating:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.00906

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.