Low

AMPHENOL INDUSTRIAL  PL083X-301-10D8  Rectangular Power Connector, Panel Mount, PowerLok 300 Series, Screw, Receptacle, 3 Contacts, 30 mm

AMPHENOL INDUSTRIAL PL083X-301-10D8
AMPHENOL INDUSTRIAL PL083X-301-10D8
Manufacturer Part No:
PL083X-301-10D8
Order Code:
2484672
Product Range
PowerLok 300 Series
Technical Datasheet:
See all Technical Docs
AMPHENOL INDUSTRIAL PL083X-301-10D8
AMPHENOL INDUSTRIAL PL083X-301-10D8

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
PowerLok 300 Series
Contact Termination Type:
Screw
Gender:
Receptacle
No. of Contacts:
3Contacts
Pitch Spacing:
30mm
Contact Gender:
Socket
Connector Mounting:
Panel Mount
Contact Material:
-
Contact Plating:
-
Connector Shell Size:
-
No. of Rows:
1Rows
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.326586

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.