Low

AMPHENOL INDUSTRIAL  PL28W-301-70  Rectangular Power Connector, Cable, PowerLok 300 Series, Solder, Plug, 1 Contacts, Pin

AMPHENOL INDUSTRIAL PL28W-301-70
AMPHENOL INDUSTRIAL PL28W-301-70
Technical Data Sheet (3.15MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AMPHENOL INDUSTRIAL PL28W-301-70
AMPHENOL INDUSTRIAL PL28W-301-70

Product Information

Product Range:
PowerLok 300 Series
Contact Termination Type:
Solder
Gender:
Plug
No. of Contacts:
1Contacts
Pitch Spacing:
-
Contact Gender:
Pin
Connector Mounting:
Cable Mount
Contact Material:
-
Contact Plating:
-
Connector Shell Size:
-
No. of Rows:
1Rows
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.01

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.