Low

AMPHENOL LTW  BU-10PMMP-LC7001.  CIRCULAR CONNECTOR, PLUG, 10 POSITION, PANEL

AMPHENOL LTW BU-10PMMP-LC7001.
Manufacturer Part No:
BU-10PMMP-LC7001.
Order Code:
2254091
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Standard (B) Series
Circular Connector Shell Style:
Panel Mount Plug
No. of Contacts:
10Contacts
Circular Contact Type:
-
Coupling Style:
-
Connector Body Material:
Nylon (Polyamide), Glass Filled Body
Connector Body Plating:
-
Contact Material:
Copper Alloy
Contact Plating:
Gold
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.006124

Alternatives

Associated Products

Similar Products