Low

AMPHENOL SINE SYSTEMS  MN33AC01E20  CORDSET, MALE, SINGLE ENDED, 3POS, 16AWG, 20FT

AMPHENOL SINE SYSTEMS MN33AC01E20
Technical Data Sheet (219.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
M12 Sensor Straight 3 Position Plug
Connector Type B:
Free / Stripped End
Cable Length - Metric:
6m
Cable Length - Imperial:
20ft
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444290
Weight (kg):
.884506

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.