Low

AMPHENOL SINE SYSTEMS  MN43AC01E6  CORDSET, MALE, SINGLE ENDED, 4 POSITION, 16AWG, 6FT

AMPHENOL SINE SYSTEMS MN43AC01E6
Technical Data Sheet (131.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
M12 Sensor Straight 4 Position Plug
Connector Type B:
Free / Stripped End
Cable Length - Metric:
1.8m
Cable Length - Imperial:
6ft
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444290
Weight (kg):
.350401

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.