Low

AMPHENOL SPECTRA-STRIP  151-2831-015  Ribbon Screened Cable, Zip Planar Jacketed, Black, 15 Core, 28 AWG, 100 ft, 30.5 m

AMPHENOL SPECTRA-STRIP 151-2831-015
Technical Data Sheet (99.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black
No. of Cores:
15Core
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
7 x 36AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
Ribbon Cable Type:
Flat Ribbon Cable
Cable Width:
20.57mm
Product Range:
151-2831-0XX Series
Pitch Spacing:
1.27 mm
Wire Gauge:
28 AWG
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
2.64

Associated Products