Low

AMPHENOL TUCHEL  C146 10B016 102 1  Heavy Duty Connector Insert, 16+PE Signal, Wire protection, Heavy Mate E Series, Receptacle, E16

AMPHENOL TUCHEL C146 10B016 102 1
Technical Data Sheet (622.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Heavy Mate E Series
Gender:
Receptacle
Rectangular Shell Size:
E16
No. of Contacts:
17Contacts
Heavy Duty Contact Type:
Screw Socket
Current Rating:
16A
Wire Size AWG Max:
12AWG
Wire Size AWG Min:
20AWG
Contact Material:
Brass
Contact Plating:
Silver Plated Contacts
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.082327

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.