Low

AMPHENOL TUCHEL  C146 10F016 000 1  Heavy Duty Connector Base, Gasket, Heavy Mate Series, Bulkhead Mount, E16, C146 E16 Inserts & Hoods

AMPHENOL TUCHEL C146 10F016 000 1
Manufacturer Part No:
C146 10F016 000 1
Order Code:
2191928
Product Range
Heavy Mate Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Heavy Mate Series
Connector Mounting:
Bulkhead Mount
Rectangular Shell Size:
E16
For Use With:
C146 E16 Inserts & Hoods
Locking Type:
2 Lever
Connector Body Material:
Zinc Alloy Body
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85389099
Weight (kg):
.163883

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.