Low

AMPHENOL TUCHEL  C146 10N024 806 2.  RECTANGULAR POWER BASE, E24, ALUMINIUM, PANEL, 1 LEVER, M32, COVER

AMPHENOL TUCHEL C146 10N024 806 2.

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Body Material:
Aluminium Alloy Body
Connector Mounting:
Panel Mount
For Use With:
C146 E24 Inserts & Hoods
Locking Type:
1 Lever
Product Range:
Heavy Mate Series
Rectangular Shell Size:
E24
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.533879

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Rectangular Shell Size: E24
  • Locking Type: 1 Lever
  • Product Range: Heavy Mate Series
  • For Use With: C146 E24 Inserts & Hoods
  • Connector Body Material: Aluminium Alloy Body
  • Connector Mounting: Panel Mount