Low

AMPHENOL SINE/TUCHEL  C146 21R010 500 8  Heavy Duty Connector Hood, M32 Side Entry, 4 Pegs, High Profile, Heavy Mate Series, 90°

AMPHENOL SINE/TUCHEL C146 21R010 500 8
Manufacturer Part No:
C146 21R010 500 8
Order Code:
2191938
Product Range
Heavy Mate Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Heavy Mate Series
Cable Exit Angle:
90°
Connector Body Material:
Zinc Alloy Body
For Use With:
C146M 3-module Inserts & Bases
Locking Type:
2 Lever
Rectangular Shell Size:
E10
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85389099
Weight (kg):
.138346

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.