AMPHENOL TUCHEL  C146 21R024 500 1  Heavy Duty Connector Hood, M32 Side Entry, 4 Pegs, Low Profile, Heavy Mate Series, 90°

AMPHENOL TUCHEL C146 21R024 500 1
Technical Data Sheet (692.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Heavy Mate Series
Cable Exit Angle:
Connector Body Material:
Aluminium Alloy Body
For Use With:
C146 E24 Inserts & Bases
Locking Type:
2 Lever
Rectangular Shell Size:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Tariff No:
Weight (kg):

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.