Low

AMPHENOL TUCHEL  C146 21R025 600 2  Heavy Duty Connector Hood, M25 Top Entry, 2 Pegs, High Profile, Heavy Mate Series, 180°

AMPHENOL TUCHEL C146 21R025 600 2
Technical Data Sheet (1.01MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Heavy Mate Series
Cable Exit Angle:
180°
Connector Body Material:
Aluminium Alloy Body
For Use With:
C146 D16 Inserts & Bases
Locking Type:
1 Lever
Rectangular Shell Size:
16D
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85389099
Weight (kg):
.12

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.