Low

AMPHENOL  D38999/24JD19SB 

AMPHENOL D38999/24JD19SB
Technical Data Sheet (2.66MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The D38999/24JD19SB from Amphenol is MIL-DTL-38999 Series III jam nut receptacle with 19 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Composite body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Product Information

Circular Connector Shell Style:
Jam Nut Receptacle
Circular Contact Type:
Crimp Socket
Connector Body Material:
Composite Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Coupling Style:
Threaded
Insert Arrangement:
15-19
Insert Rotation:
B
Military Specification:
MIL-DTL-38999 Series III
No. of Contacts:
19 Contacts
Product Range:
MIL-DTL-38999 Series III
SVHC:
To Be Advised
Service Class:
General Duty

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Material: Copper Alloy
  • Circular Connector Shell Style: Jam Nut Receptacle
  • Contact Plating: Gold
  • Insert Arrangement: 15-19
  • Connector Body Material: Composite Body
  • Service Class: General Duty
  • Coupling Style: Threaded
  • No. of Contacts: 19Contacts
  • Product Range: MIL-DTL-38999 Series III
  • Connector Body Plating: Olive Drab Chromate over Cadmium
  • Insert Rotation: B
  • Circular Contact Type: Crimp Socket
  • Military Specification: MIL-DTL-38999 Series III