Low

AMPHENOL  GTC00F36-7S  Circular Connector, GT Series, MIL-DTL-5015 Series Equivalent, Wall Mount Receptacle, 47 Contacts

AMPHENOL GTC00F36-7S
Technical Data Sheet (8.07MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
GT Series, MIL-DTL-5015 Series Equivalent
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
47Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Reverse Bayonet
Insert Arrangement:
36-7
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
General Duty
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001