Low

AMPHENOL  MS3100E22-18P  Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 8 Contacts, Solder Pin, Threaded

AMPHENOL MS3100E22-18P
Technical Data Sheet (2.12MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MS3100E22-18P from Amphenol is MIL-DTL-5015 series wall mount receptacle with 8 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Product Information

Circular Connector Shell Style:
Wall Mount Receptacle
Circular Contact Type:
Solder Pin
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Coupling Style:
Threaded
Insert Arrangement:
22-18
Insert Rotation:
N
Military Specification:
MIL-DTL-5015 Series
No. of Contacts:
8 Contacts
Product Range:
MIL-DTL-5015 Series
SVHC:
To Be Advised
Service Class:
Environmentally Sealed

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366930
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Material: Brass, Copper Alloy
  • Circular Connector Shell Style: Wall Mount Receptacle
  • Contact Plating: Silver
  • Insert Arrangement: 22-18
  • Connector Body Material: Aluminium Alloy Body
  • Service Class: Environmentally Sealed
  • Coupling Style: Threaded
  • No. of Contacts: 8Contacts
  • Product Range: MIL-DTL-5015 Series
  • Connector Body Plating: Olive Drab Chromate over Cadmium
  • Insert Rotation: N
  • Circular Contact Type: Solder Pin
  • Military Specification: MIL-DTL-5015 Series