Low

AMPHENOL  PT07C14-19S  Circular Connector, Jam Nut Receptacle, 19 Contacts, Solder Socket, Bayonet, 14-19

AMPHENOL PT07C14-19S
Technical Data Sheet (176.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Circular Connector Shell Style:
Jam Nut Receptacle
Circular Contact Type:
Solder Socket
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Coupling Style:
Bayonet
Insert Arrangement:
14-19
Insert Rotation:
N
No. of Contacts:
19 Contacts
Product Range:
-
SVHC:
To Be Advised
Service Class:
Pressurized

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Material: Copper Alloy
  • Circular Connector Shell Style: Jam Nut Receptacle
  • Contact Plating: Gold
  • Insert Arrangement: 14-19
  • Connector Body Material: Aluminium Alloy Body
  • Service Class: Pressurized
  • Coupling Style: Bayonet
  • No. of Contacts: 19Contacts
  • Product Range: -
  • Connector Body Plating: Olive Drab Chromate over Cadmium
  • Insert Rotation: N
  • Circular Contact Type: Solder Socket