Low

ANALOG DEVICES  AD1895AYRSZ  Audio Control, Stereo Asynchronous, Sample Rate Converter, 3.135V to 5.5V, I2S, SSOP, 28 Pins

ANALOG DEVICES AD1895AYRSZ
Manufacturer Part No:
AD1895AYRSZ
Order Code:
2377016
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD1895AYRSZ is a 24-bit high performance single-chip second generation asynchronous Sample Rate Converter offers improved performance and additional features. This improved performance includes a THD + N range of -115 to -122dB depending on sample rate and input frequency, 128dB (A-Weighted) dynamic range, 192kHz sampling frequencies for both input and output sample rates, improved jitter rejection and 1:8 up-sampling and 7.75:1 down sampling ratios. Additional features include more serial formats, a bypass mode and better interfacing to digital signal processors. It has a 3-wire interface for the serial input and output ports that supports left-justified and I²S interface. Additionally, the serial output port supports TDM Mode for daisy-chaining multiple AD1895s to a digital signal processor. The AD1895 sample rate converts the data from the serial input port to the sample rate of the serial output port.
  • Automatically senses sample frequencies
  • No programming required
  • Attenuates sample clock jitter
  • Linear phase FIR filter
  • Master/slave input and output modes

Product Information

Audio Control Type:
Sample Rate Converter
Supply Voltage Range:
3.135V to 5.5V
Control Interface:
I2S
Audio IC Case Style:
SSOP
No. of Pins:
28Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Audio;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000579

Associated Products

Similar Products