Low

AD623ARZ - 

Instrument Amplifier, 1 Amplifier, 25 µV, 0.3 V/µs, 800 kHz, 2.7V to 12V, NSOIC

AD623ARZ - Instrument Amplifier, 1 Amplifier, 25 µV, 0.3 V/µs, 800 kHz, 2.7V to 12V, NSOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD623ARZ
Order Code:
2295976
Product Range
AD623 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD623ARZ is a Single-supply Rail-to-rail Instrumentation Amplifier that delivers rail-to-rail output swing on a 3 to 12V supply. The AD623 offers superior user flexibility by allowing single gain set resistor programming and by conforming to the 8-lead industry standard pinout configuration. With no external resistor, it is configured for unity gain (G = 1) and with an external resistor, it can be programmed for gains up to 1000. The AD623 holds errors to a minimum by providing superior AC CMRR that increases with increasing gain. Line noise as well as line harmonics are rejected because the CMRR remains constant up to 200Hz. The amplifier has a wide input common mode range and can amplify signals that have a common mode voltage 150mV below ground. Although the design of AD623 was optimized to operate from a single supply, it still provides superior performance when operated from a dual voltage supply (±2.5 to ±6.0V).
  • Easy to use
  • Higher performance than discrete design
  • Single-supply and dual-supply operation
  • Gain set with one external resistor
  • High accuracy DC performance
  • 0.10% Gain accuracy (G = 1)
  • 0.35% Gain accuracy (G > 1)
  • 800kHz Bandwidth (G = 1)
  • 20µs Settling time to 0.01% (G = 10)

Applications

Medical, Signal Processing, Industrial, Automation & Process Control

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1 Amplifier
:
25µV
:
0.3V/µs
:
800kHz
:
2.7V to 12V
:
NSOIC
:
8Pins
:
Rail to Rail
:
80dB
:
-40°C
:
85°C
:
Each
:
AD623 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

35 total stock globally

35 available for 6 - 7 business days delivery

Available until stock is exhausted

see cut-off times
$6.42 $ 6.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.42
10 + $5.73
25 + $5.16
50 + $4.93
100 + $4.70
250 + $4.26
500 + $3.83
1000 + $3.30
2500 + $3.12
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.