Low

ANALOG DEVICES  AD7606BSTZ-4  Analogue to Digital Converter, 16 bit, 200 kSPS, Single, 4.75 V, 5.25 V, LQFP

ANALOG DEVICES AD7606BSTZ-4
Technical Data Sheet (915.65KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD7606BSTZ-4 is a 8-channel Data Acquisition System with 16-bit bipolar input simultaneous sampling ADC. Each part contains analog input clamp protection, a second-order anti-aliasing filter, a track-and-hold amplifier, a 16-bit charge redistribution successive approximation analog-to-digital converter (ADC), a flexible digital filter, a 2.5V reference and reference buffer and high speed serial and parallel interfaces. It operates from a single 5V supply and can accommodate ±10 and ±5V true bipolar input signals while sampling at throughput rates up to 200kSPS for all channels. The input clamp protection circuitry can tolerate voltages up to ±16.5V. It has 1MR analog input impedance regardless of sampling frequency. The single supply operation, on-chip filtering and high input impedance eliminate the need for driver op amps and external bipolar supplies. The anti-aliasing filter has a 3dB cutoff frequency of 22kHz and provides 40dB anti-alias rejection when sampling at 200kSPS.
  • Fully integrated data acquisition solution
  • Analog input clamp protection
  • Input buffer with 1MR analog input impedance
  • Second-order antialiasing analog filter
  • On-chip accurate reference and reference buffer
  • Oversampling capability with digital filter
  • Flexible parallel/serial interface SPI/QSPI™/MICROWIRE™/DSP compatible

Product Information

Resolution (Bits):
16bit
Sampling Rate:
200kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
LQFP
No. of Pins:
64Pins
Input Channel Type:
Single Ended
Data Interface:
Parallel, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Octal 16-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Motor Drive & Control;
  • Sensing & Instrumentation;
  • Automation & Process Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.027626

Associated Products