Low

ANALOG DEVICES  AD7801BRUZ.  IC, DAC, 8BIT, 833KSPS, TSSOP-20

ANALOG DEVICES AD7801BRUZ.
Technical Data Sheet (219.61KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

ADC / DAC Case Style:
TSSOP
Data Interface:
Parallel
Input Channel Type:
Parallel
MSL:
MSL 1 - Unlimited
No. of Pins:
20 Pins
Operating Temperature Max:
105 °C
Operating Temperature Min:
-40 °C
Packaging:
Each
Product Range:
AD7801 Series
Resolution (Bits):
8 bit
SVHC:
To Be Advised
Supply Voltage Range:
2.7V to 5.5V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Sampling Rate: 833kSPS
  • Supply Voltage Range: 2.7V to 5.5V
  • Data Interface: Parallel
  • Resolution (Bits): 8bit
  • Packaging: Each
  • Operating Temperature Min: -40°C
  • Product Range: AD7801 Series
  • ADC / DAC Case Style: TSSOP
  • Operating Temperature Max: 105°C
  • No. of Pins: 20Pins
  • Input Channel Type: Parallel