Low

ANALOG DEVICES  AD7914BRUZ..  Analogue to Digital Converter, 10 bit, 1 MSPS, 2.7 V, 5.25 V, TSSOP

ANALOG DEVICES AD7914BRUZ..
Technical Data Sheet (518.65KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
10bit
Sampling Rate:
1MSPS
Supply Voltage Type:
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
TSSOP
No. of Pins:
16Pins
Input Channel Type:
Single Ended
Data Interface:
Microwire, QSPI, Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Quad 10-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

Tariff No:
85235290
Weight (kg):
.001951

Associated Products