Low

ANALOG DEVICES  AD9631ARZ  Operational Amplifier, Single, 320 MHz, 1 Amplifier, 1.3 kV/µs, ± 3V to ± 6V, SOIC, 8 Pins

ANALOG DEVICES AD9631ARZ
Manufacturer Part No:
AD9631ARZ
Order Code:
2305623
Product Range
AD9631 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD9631ARZ is a wide bandwidth single Voltage Feedback Operational Amplifier for use with pin diode receivers. Using voltage feedback architecture, the exceptional settling time, bandwidth and low distortion of the AD9631 meet the requirements of many applications that previously depended on current feed-back amplifiers. Its classical op amp structure works much more predictably in many designs. A proprietary design architecture has produced an amplifier that combines many of the best characteristics of both current feedback and voltage feedback amplifier. The AD9631 exhibits exceptionally fast and accurate pulse response (16ns to 0.01%) as well as extremely wide small signal and large signal bandwidth and ultralow distortion. The AD9631 achieves -72dBc at 20MHz, 320MHz small signal bandwidth and 175MHz large signal bandwidth. These characteristics position the AD9631 ideally for driving flash as well as high resolution ADCs.
  • Unity gain stable
  • Ultralow distortion
  • High speed
  • 16ns Settling time to 0.01%, 2V step
  • 17mA Supply current

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
320MHz
Slew Rate:
1.3kV/µs
Supply Voltage Range:
± 3V to ± 6V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD9631 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Imaging, Video & Vision
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.0001

Similar Products