Low

ANALOG DEVICES  ADA4807-2ARMZ  Operational Amplifier, 180 MHz, 2 Amplifier, 225 V/µs, 2.7V to 11V, MSOP, 8 Pins

ANALOG DEVICES ADA4807-2ARMZ
Manufacturer Part No:
ADA4807-2ARMZ
Order Code:
2490568
Product Range
ADA4807-2 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
180MHz
Slew Rate:
225V/µs
Supply Voltage Range:
2.7V to 11V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
ADA4807-2 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000181

Similar Products