Low

ANALOG DEVICES  ADIS16223CMLZ.  IC, TRI-AXIAL VIBRATION SENSOR, 70G

ANALOG DEVICES ADIS16223CMLZ.
Technical Data Sheet (465.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

MEMS Sensor Output:
Measurement Axis:
Acceleration Range:
Supply Voltage Min:
Supply Voltage Max:
Sensor Case Style:
No. of Pins:
Sensitivity Typ:
Sensitivity Min:
Sensitivity Max:
Packaging:
Product Range:
Automotive Qualification Standard:

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
0