Low

ANALOG DEVICES  ADM1177-2ARMZ-R7  IC, HOT SWAP CTRLR, 3.15V-16.5V, MSOP-10

ANALOG DEVICES ADM1177-2ARMZ-R7
Technical Data Sheet (667.26KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADM1177-2ARMZ-R7 is a Hot Swap Controller and Digital Power Monitor with soft start pin. It offers digital current and voltage monitoring via an on-chip, 12-bit analog-to-digital converter (ADC), communicated through an I²C® interface. An internal current sense amplifier measures voltage across the sense resistor in the power path via the VCC pin and the SENSE pin. It limits the current through this resistor by controlling the gate voltage (via the GATE pin) of an external N-channel FET in the power path. The voltage across the sense resistor (and, therefore, the inrush current) is kept below a preset maximum. It protects the external FET by limiting the time that the maximum current runs through it. This current limit period is set by the value of the capacitor attached to the TIMER pin. Additionally, the device provides protection from overcurrent events that may occur once the hot swap event is complete.
  • Allows safe board insertion and removal from a live backplane
  • Precision current sense amplifier
  • Precision voltage input 12-bit ADC for current and voltage readback
  • Charge pumped gate drive for external N-channel FET
  • Adjustable analog current limit with circuit breaker
  • ±3% accurate hot swap current limit level
  • Fast response limits peak fault current
  • Automatic retry or latch-off on current fault
  • Programmable hot swap timing via TIMER pin
  • Soft start pin for reference adjustment and programming of initial current ramp rate
  • Active high ON pin

Product Information

Controller Applications:
Central Office Equipment, Communication, PCs/Servers, Power Monitoring
Input Voltage:
-
Supply Voltage Min:
3.15V
Supply Voltage Max:
16.5V
Controller IC Case Style:
MSOP
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
ADM1177 Series
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Power Management;
  • Computers & Computer Peripherals;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025

Associated Products