Low

ANALOG DEVICES  ADM1275-2ARQZ  IC, HOT SWAP CTRLR, 2.95V-20V, QSOP-16

ANALOG DEVICES ADM1275-2ARQZ
Manufacturer Part No:
ADM1275-2ARQZ
Order Code:
2457262
Product Range
ADM1275 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Applications:
Central Office Equipment, Communication, PCs/Servers, Power Monitoring
Input Voltage:
-
Supply Voltage Min:
2.95V
Supply Voltage Max:
20V
Controller IC Case Style:
QSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
ADM1275 Series
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Associated Products