Low

ANALOG DEVICES  ADM1275-3ACPZ  IC, HOT SWAP CTRLR, 2.95V-20V, LFCSP-20

ANALOG DEVICES ADM1275-3ACPZ
Technical Data Sheet (734.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller IC Case Style:
LFCSP
Input Voltage:
-
MSL:
MSL 3 - 168 hours
No. of Pins:
20 Pins
Operating Temperature Max:
85 °C
Operating Temperature Min:
-40 °C
Packaging:
Cut Tape
Product Range:
ADM1275 Series
SVHC:
No SVHC (17-Dec-2015)
Supply Voltage Max:
20 V
Supply Voltage Min:
2.95 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000012

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Supply Voltage Max: 20V
  • Controller IC Case Style: LFCSP
  • Controller Applications: Central Office Equipment, Communication, PCs/Servers, Power Monitoring
  • Packaging: Cut Tape
  • Operating Temperature Min: -40°C
  • Product Range: ADM1275 Series
  • Supply Voltage Min: 2.95V
  • Input Voltage: -
  • Operating Temperature Max: 85°C
  • No. of Pins: 20Pins